RS PRO Silicone O-Ring O-Ring, 96 mm ID, 100 mm OD
- RS Stock No.:
- 772-029
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,145.08
(exc. VAT)
PHP1,282.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,145.08 | PHP229.016 |
*price indicative
- RS Stock No.:
- 772-029
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 96mm | |
| Outside Diameter | 100mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 96mm | ||
Outside Diameter 100mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 96 mm Inside Diameter
The RS PRO Silicone O-Ring is designed for sealing applications in a wide range of industrial environments. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and resilience, making it Ideal for dynamic and static sealing tasks. Its silicone material ensures reliable performance across a broad temperature range, from -50 °C to 232 °C.
Features and Benefits
Material: Silicone for high temperature resistance and flexibility
Hardness: Shore A 70 for optimal sealing performance
Temperature Range: Operates effectively from -50 °C to 232 °C
Inside Diameter: 96 mm for compatibility with various fittings
Outside Diameter: 100 mm for secure sealing
Thickness: 2 mm for enhanced durability
FDA Approved: Suitable for food and beverage applications
Hardness: Shore A 70 for optimal sealing performance
Temperature Range: Operates effectively from -50 °C to 232 °C
Inside Diameter: 96 mm for compatibility with various fittings
Outside Diameter: 100 mm for secure sealing
Thickness: 2 mm for enhanced durability
FDA Approved: Suitable for food and beverage applications
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Complies with FDA standards for food safety
Ideal for use in environments requiring high temperature and chemical resistance
Ideal for use in environments requiring high temperature and chemical resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 100 mm OD
- RS PRO Nitrile O-Ring O-Ring 100 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 101 mm OD
- RS PRO Nitrile O-Ring O-Ring 106 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 102 mm OD
- RS PRO Silicone O-Ring O-Ring 100 mm OD
- RS PRO Nitrile O-Ring O-Ring 99 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 104 mm OD
