RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 17 mm ID, 20 mm OD
- RS Stock No.:
- 772-000
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP961.69
(exc. VAT)
PHP1,077.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP961.69 | PHP19.234 |
*price indicative
- RS Stock No.:
- 772-000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 17mm | |
| Outside Diameter | 20mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 17mm | ||
Outside Diameter 20mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 17 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer, it is Ideal for use in environments where resistance to heat and cold is essential.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 17 mm inside diameter and 20 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 17 mm inside diameter and 20 mm outside diameter for precise fitting.
Applications
Automotive industry
Water treatment facilities
HVAC systems
Water treatment facilities
HVAC systems
Additional Information
Complies with WRAS standards for water safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 20 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22.3 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 20 mm OD
