RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 56.52 mm ID, 67.18 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP561.52

(exc. VAT)

PHP628.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP561.52PHP280.76

*price indicative

RS Stock No.:
771-983
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

56.52mm

Outside Diameter

67.18mm

Minimum Operating Temperature

-50°C

Thickness

5.33mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-331, BS 1806-331, Dowty-200-331, WRAS

COO (Country of Origin):
IT

RS PRO 56.52 mm O-Ring 67.18 mm


The RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to weathering, ozone, and a wide range of temperatures, making it Ideal for various industrial environments.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 56.52 mm for precise fitting in compatible applications.
Outside Diameter: 67.18 mm ensures a secure seal.
Thickness: 5.33 mm for robust sealing capability.
Standards Compliance: Meets AS 568-331, BS 1806-331, Dowty-200-331, and WRAS standards for quality assurance.

Applications


Automotive sealing systems
Industrial machinery
Water and plumbing systems
HVAC systems

Additional Information


Complies with WRAS standards, ensuring suitability for potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy