RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 88 mm ID, 94 mm OD
- RS Stock No.:
- 771-975
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP529.25
(exc. VAT)
PHP592.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP529.25 | PHP264.625 |
*price indicative
- RS Stock No.:
- 771-975
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 88mm | |
| Outside Diameter | 94mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 88mm | ||
Outside Diameter 94mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 88 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and a wide range of chemicals. Ideal for use in demanding environments, it ensures a secure seal to prevent leaks and maintain system integrity.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 88 mm for compatibility with a variety of fittings.
Outside Diameter: 94 mm for a secure fit.
Thickness: 3 mm for robust sealing performance.
Colour: Black for easy identification and aesthetic integration.
Standards: Complies with WRAS for use in water systems.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 88 mm for compatibility with a variety of fittings.
Outside Diameter: 94 mm for a secure fit.
Thickness: 3 mm for robust sealing performance.
Colour: Black for easy identification and aesthetic integration.
Standards: Complies with WRAS for use in water systems.
Applications
Plumbing and water systems
Automotive sealing applications
Industrial machinery
HVAC systems
Automotive sealing applications
Industrial machinery
HVAC systems
Additional Information
Complies with WRAS standards for safety in water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 94 mm OD
- RS PRO Nitrile O-Ring O-Ring 94 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 94 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 88 mm OD
- RS PRO Nitrile O-Ring O-Ring 102 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 96 mm OD
- RS PRO Nitrile O-Ring O-Ring 96 mm OD
- RS PRO Nitrile O-Ring O-Ring 98 mm OD
