RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 17 mm ID, 21 mm OD
- RS Stock No.:
- 771-926
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP629.75
(exc. VAT)
PHP705.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
- Plus 22 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP629.75 | PHP25.19 |
*price indicative
- RS Stock No.:
- 771-926
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 17mm | |
| Outside Diameter | 21mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 17mm | ||
Outside Diameter 21mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 17 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a range of environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat and weathering, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile applications.
WRAS Approved: Suitable for use in potable water systems.
Dimensions: 17 mm inside diameter and 21 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for optimal sealing performance.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile applications.
WRAS Approved: Suitable for use in potable water systems.
Dimensions: 17 mm inside diameter and 21 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for optimal sealing performance.
Applications
Plumbing and water systems
Automotive and mechanical sealing
HVAC systems
Industrial machinery
Automotive and mechanical sealing
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards for use in water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22.3 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 20 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
