RS PRO Silicone O-Ring O-Ring, 56.82 mm ID, 62.06 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP805.86

(exc. VAT)

PHP902.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP805.86PHP80.586

*price indicative

RS Stock No.:
771-899
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

56.82mm

Outside Diameter

62.06mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

2.62mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-140, BS 1806-140, Dowty-200-140, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone material, it offers reliable performance in a wide range of industrial environments. Its Shore A 70 hardness ensures a perfect balance between flexibility and strength, making it Ideal for dynamic sealing applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets AS 568-140, BS 1806-140, Dowty-200-140, and FDA standards for assured quality.
Dimensions: Inside diameter of 56.82 mm and outside diameter of 62.06 mm for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for food and beverage applications. Its silicone construction ensures it can withstand harsh chemicals and high temperatures, providing a reliable sealing solution in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy