RS PRO Silicone O-Ring O-Ring, 53.64 mm ID, 58.88 mm OD
- RS Stock No.:
- 771-898
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP840.81
(exc. VAT)
PHP941.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 94 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP840.81 | PHP84.081 |
*price indicative
- RS Stock No.:
- 771-898
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 53.64mm | |
| Outside Diameter | 58.88mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.62mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-138, BS 1806-138, Dowty-200-138, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 53.64mm | ||
Outside Diameter 58.88mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.62mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-138, BS 1806-138, Dowty-200-138, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 53.64 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it provides a reliable seal under varying pressures and temperatures, making it Ideal for both static and dynamic applications. The silicone material ensures excellent resistance to extreme temperatures, chemicals, and weathering.
Features and Benefits
Material: Silicone offers excellent temperature and chemical resistance.
Hardness: Shore A 70 provides optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Inside Diameter: 53.64 mm ensures compatibility with standard fittings.
Compliance: Meets AS 568-138, BS 1806-138, Dowty-200-138, and FDA standards.
Hardness: Shore A 70 provides optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Inside Diameter: 53.64 mm ensures compatibility with standard fittings.
Compliance: Meets AS 568-138, BS 1806-138, Dowty-200-138, and FDA standards.
Applications
Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Chemical processing industries
Food and beverage processing equipment
Pharmaceutical manufacturing
Chemical processing industries
Additional Information
Complies with FDA standards for food safety.
Suitable for use in environments requiring high chemical resistance.
Suitable for use in environments requiring high chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 58.88 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 58.88 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 58.88 mm OD
- RS PRO Nitrile O-Ring O-Ring 58.88 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 58.88 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 58.88 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 58.88 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 58.88 mm OD
