RS PRO Silicone O-Ring O-Ring, 50.47 mm ID, 55.71 mm OD
- RS Stock No.:
- 771-896
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP814.44
(exc. VAT)
PHP912.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
- Plus 18 unit(s) shipping from January 15, 2027
- Plus 36 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP814.44 | PHP81.444 |
*price indicative
- RS Stock No.:
- 771-896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 50.47mm | |
| Outside Diameter | 55.71mm | |
| Thickness | 2.62mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-136, BS 1806-136, Dowty-200-136, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 50.47mm | ||
Outside Diameter 55.71mm | ||
Thickness 2.62mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-136, BS 1806-136, Dowty-200-136, FDA | ||
- COO (Country of Origin):
- VN
RS PRO 50.47 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. Ideal for use in industries where FDA compliance is essential.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-136, BS 1806-136, Dowty-200-136, and FDA standards.
Dimensions: Inside diameter of 50.47 mm and outside diameter of 55.71 mm for precise fitting.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-136, BS 1806-136, Dowty-200-136, and FDA standards.
Dimensions: Inside diameter of 50.47 mm and outside diameter of 55.71 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive industry
Aerospace applications
Pharmaceutical manufacturing
Automotive industry
Aerospace applications
Additional Information
Meets key industry standards for safety and performance.
Suitable for use in environments requiring FDA compliance.
Suitable for use in environments requiring FDA compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 50.47 mm ID, 55.71 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 55.71 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 55.71 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 55.71 mm OD
- RS PRO Nitrile O-Ring O-Ring 55.71 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 55.71 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 55.71 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 55.71 mm OD
