RS PRO Silicone O-Ring O-Ring, 13 mm ID, 16 mm OD
- RS Stock No.:
- 771-882
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.83
(exc. VAT)
PHP943.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.83 | PHP16.857 |
*price indicative
- RS Stock No.:
- 771-882
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 13mm | |
| Outside Diameter | 16mm | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 13mm | ||
Outside Diameter 16mm | ||
Colour Red | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 13 mm Inside Diameter
RS PRO Silicone O-Ring is designed for sealing applications in various industrial environments. With a Shore A hardness of 70, it provides excellent flexibility and durability, making it Ideal for use in high-temperature and low-temperature conditions. This O-Ring is FDA approved, ensuring it meets stringent safety and quality standards.
Features and Benefits
Material: Silicone offers excellent resistance to extreme temperatures and environmental factors.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse applications.
Hardness: Shore A 70 provides a balance of flexibility and strength for reliable sealing.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 13 mm inside diameter and 16 mm outside diameter ensure a precise fit.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse applications.
Hardness: Shore A 70 provides a balance of flexibility and strength for reliable sealing.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 13 mm inside diameter and 16 mm outside diameter ensure a precise fit.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Aerospace components
Pharmaceutical manufacturing
Automotive sealing systems
Aerospace components
Additional Information
Meets FDA standards for safety and quality.
Ideal for dynamic and static sealing applications.
Ideal for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 16 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
