RS PRO Silicone O-Ring O-Ring, 11.8 mm ID, 15.4 mm OD
- RS Stock No.:
- 771-859
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP918.91
(exc. VAT)
PHP1,029.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP918.91 | PHP18.378 |
*price indicative
- RS Stock No.:
- 771-859
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 11.8mm | |
| Outside Diameter | 15.4mm | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 11.8mm | ||
Outside Diameter 15.4mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. This O-Ring is Ideal for use in food and beverage industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures durability and reliable sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 11.8 mm and outside diameter of 15.4 mm for versatile use.
Hardness: Shore A 70 ensures durability and reliable sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 11.8 mm and outside diameter of 15.4 mm for versatile use.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safety in food contact applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 15.4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 15.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 15.4 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 15.4 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 15.4 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15.4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 15.4 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 16.8 mm OD
