RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 10 mm ID, 13.6 mm OD
- RS Stock No.:
- 771-856
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP790.19
(exc. VAT)
PHP885.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP790.19 | PHP15.804 |
*price indicative
- RS Stock No.:
- 771-856
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 10mm | |
| Outside Diameter | 13.6mm | |
| Colour | Black | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 10mm | ||
Outside Diameter 13.6mm | ||
Colour Black | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 10 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh environments. With a Shore A hardness of 70, it provides a perfect balance of flexibility and durability.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Dimensions: Inside diameter of 10 mm and outside diameter of 13.6 mm for precise fitting.
Thickness: 1.8 mm thickness for robust sealing capabilities.
Standards: Complies with WRAS standards for water safety.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Dimensions: Inside diameter of 10 mm and outside diameter of 13.6 mm for precise fitting.
Thickness: 1.8 mm thickness for robust sealing capabilities.
Standards: Complies with WRAS standards for water safety.
Applications
Water treatment systems
Automotive industry
HVAC systems
Chemical processing
Automotive industry
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards ensuring suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13.6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 13.6 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 13.6 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 13.6 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 19 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
