RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 7.65 mm ID, 11.21 mm OD
- RS Stock No.:
- 771-848
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP964.45
(exc. VAT)
PHP1,080.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
- Plus 37 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP964.45 | PHP9.645 |
*price indicative
- RS Stock No.:
- 771-848
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 7.65mm | |
| Outside Diameter | 11.21mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-011, BS 1806-011, Dowty-200-011, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 7.65mm | ||
Outside Diameter 11.21mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-011, BS 1806-011, Dowty-200-011, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 7.65 mm O-Ring, Shore A 70
RS PRO offers a high-quality O-Ring designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer, this O-Ring is Ideal for applications requiring resistance to extreme temperatures and chemicals.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering, ozone, and UV exposure.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for a wide range of environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Standards Compliance: Meets AS 568-011, BS 1806-011, Dowty-200-011, and WRAS standards for quality assurance.
Size: Inside diameter of 7.65 mm and outside diameter of 11.21 mm for precise fitting.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for a wide range of environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Standards Compliance: Meets AS 568-011, BS 1806-011, Dowty-200-011, and WRAS standards for quality assurance.
Size: Inside diameter of 7.65 mm and outside diameter of 11.21 mm for precise fitting.
Applications
Automotive sealing systems
Hydraulic and pneumatic systems
Water treatment facilities
Chemical processing plants
Hydraulic and pneumatic systems
Water treatment facilities
Chemical processing plants
Additional Information
This O-Ring is compliant with WRAS standards, making it suitable for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 11.21 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11.21 mm OD
- RS PRO Fluorinated Ethylene Propylene 7.65 mm ID, 11.21 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 11.21 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 11.21 mm OD
- RS PRO Polychloroprene O-Ring O-Ring 11.21 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 11.21 mm OD
- RS PRO Nitrile O-Ring O-Ring 11.21 mm OD
