RS PRO Silicone O-Ring O-Ring, 95 mm ID, 99 mm OD
- RS Stock No.:
- 771-835
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,139.00
(exc. VAT)
PHP1,275.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,139.00 | PHP227.80 |
*price indicative
- RS Stock No.:
- 771-835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 95mm | |
| Outside Diameter | 99mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 95mm | ||
Outside Diameter 99mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 95 mm Silicone O-Ring
RS PRO offers a high-performance silicone O-Ring designed for sealing applications in demanding environments. With a wide operating temperature range, this O-Ring is Ideal for use in various industrial settings where durability and compliance with FDA standards are required.
Features and Benefits
Material: Silicone provides excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 95 mm and outside diameter of 99 mm for precise fitting.
Thickness: 2 mm thickness for robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 95 mm and outside diameter of 99 mm for precise fitting.
Thickness: 2 mm thickness for robust sealing capability.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Colour: Red for easy identification and differentiation in complex assemblies.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 99 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 99 mm OD
- RS PRO Silicone O-Ring O-Ring 103 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 99 mm OD
- RS PRO Nitrile O-Ring O-Ring 99 mm OD
- RS PRO Nitrile O-Ring O-Ring 99 mm OD
- RS PRO Nitrile O-Ring O-Ring 99 mm OD
- RS PRO Silicone O-Ring O-Ring 95 mm OD
