RS PRO Silicone O-Ring O-Ring, 78 mm ID, 82 mm OD
- RS Stock No.:
- 771-826
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP825.59
(exc. VAT)
PHP924.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP825.59 | PHP165.118 |
*price indicative
- RS Stock No.:
- 771-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 78mm | |
| Outside Diameter | 82mm | |
| Colour | Red | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 78mm | ||
Outside Diameter 82mm | ||
Colour Red | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 78 mm Silicone O-Ring 82 mm
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: Inside diameter of 78 mm and outside diameter of 82 mm for precise fit.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: Inside diameter of 78 mm and outside diameter of 82 mm for precise fit.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Thickness: 2 mm for robust sealing capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 82 mm OD
- RS PRO Nitrile O-Ring O-Ring 82 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 86 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 84 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 84 mm OD
- RS PRO Nitrile O-Ring O-Ring 83 mm OD
- RS PRO Nitrile O-Ring O-Ring 81 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 83 mm OD
