RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 69.44 mm ID, 76.5 mm OD
- RS Stock No.:
- 771-817
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP887.92
(exc. VAT)
PHP994.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP887.92 | PHP177.584 |
*price indicative
- RS Stock No.:
- 771-817
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 69.44mm | |
| Outside Diameter | 76.5mm | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-232, BS 1806-232, Dowty-200-232, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 69.44mm | ||
Outside Diameter 76.5mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-232, BS 1806-232, Dowty-200-232, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 70 Shore A O-Ring 69.44 mm ID
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to weathering, ozone, and a wide range of temperatures. This O-Ring is Ideal for use in systems where reliable sealing is critical.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 69.44 mm ensures a precise fit for sealing applications.
Outside Diameter: 76.5 mm provides a robust seal.
Thickness: 3.53 mm contributes to effective sealing performance.
Standards Compliance: Meets AS 568-232, BS 1806-232, Dowty-200-232, and WRAS standards for quality assurance.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 69.44 mm ensures a precise fit for sealing applications.
Outside Diameter: 76.5 mm provides a robust seal.
Thickness: 3.53 mm contributes to effective sealing performance.
Standards Compliance: Meets AS 568-232, BS 1806-232, Dowty-200-232, and WRAS standards for quality assurance.
Applications
Automotive sealing systems
Hydraulic and pneumatic systems
Water and plumbing systems
Industrial machinery
Hydraulic and pneumatic systems
Water and plumbing systems
Industrial machinery
Additional Information
Complies with WRAS standards for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 76.5 mm OD
- RS PRO Fluorinated Ethylene Propylene 69.44 mm ID, 76.5 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 76.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 76.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 76.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 76.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 76.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 76.5 mm OD
