RS PRO Silicone O-Ring O-Ring, 67 mm ID, 73 mm OD
- RS Stock No.:
- 771-815
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP788.06
(exc. VAT)
PHP882.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP788.06 | PHP157.612 |
*price indicative
- RS Stock No.:
- 771-815
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 67mm | |
| Outside Diameter | 73mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 67mm | ||
Outside Diameter 73mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 67 mm Silicone O-Ring
The RS PRO 67 mm Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in food and beverage industries where compliance with safety standards is crucial.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety in food and beverage applications.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Dimensions: Inside diameter of 67 mm and outside diameter of 73 mm for precise fitting.
Thickness: 3 mm thickness ensures robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety in food and beverage applications.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Dimensions: Inside diameter of 67 mm and outside diameter of 73 mm for precise fitting.
Thickness: 3 mm thickness ensures robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for food safety
Ideal for applications requiring high temperature resistance and flexibility
Available in red for easy identification
Ideal for applications requiring high temperature resistance and flexibility
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 73 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 73 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 73 mm OD
- RS PRO Nitrile O-Ring O-Ring 77.6 mm OD
- RS PRO Nitrile O-Ring O-Ring 72.6 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 72 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 70 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 72 mm OD
