RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- RS Stock No.:
- 771-805
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP655.57
(exc. VAT)
PHP734.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP655.57 | PHP26.223 |
*price indicative
- RS Stock No.:
- 771-805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 21.95mm | |
| Outside Diameter | 25.51mm | |
| Colour | Black | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 21.95mm | ||
Outside Diameter 25.51mm | ||
Colour Black | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The RS PRO O-ring is a high-performance sealing solution manufactured from Ethylene Propylene Diene Monomer (EPDM), designed to withstand extreme weather conditions and chemical exposure in various applications.
Excellent weathering and ozone resistance for long-lasting performance
Good chemical resistance ensures durability in demanding environments
High-temperature resistance maintains integrity in extreme heat conditions
Low-temperature flexibility allows for reliable sealing in cold temperatures
Non-toxic and FDA compliant for safe use in food and beverage applications
Provides good electrical insulation suitable for various electronic applications
Related links
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 25.51 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25.51 mm OD
- RS PRO Fluorinated Ethylene Propylene 21.95 mm ID, 25.51 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 25.51 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 25.51 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 25.51 mm OD
- RS PRO Silicone O-Ring O-Ring 25.51 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 25.51 mm OD

