RS PRO Silicone O-Ring O-Ring, 18.77 mm ID, 22.33 mm OD
- RS Stock No.:
- 771-802
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP814.44
(exc. VAT)
PHP912.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP814.44 | PHP16.289 |
*price indicative
- RS Stock No.:
- 771-802
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 18.77mm | |
| Outside Diameter | 22.33mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-018, BS 1806-018, Dowty-200-018, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 18.77mm | ||
Outside Diameter 22.33mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-018, BS 1806-018, Dowty-200-018, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications across a wide range of industries. With a hardness of Shore A 70, it provides excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature environments. The O-Ring's silicone material ensures durability and flexibility, offering reliable performance in demanding conditions.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-018, BS 1806-018, Dowty-200-018, and FDA standards.
Dimensions: Inside diameter of 18.77 mm and outside diameter of 22.33 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets AS 568-018, BS 1806-018, Dowty-200-018, and FDA standards.
Dimensions: Inside diameter of 18.77 mm and outside diameter of 22.33 mm for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Aerospace engineering
Food and beverage processing
Pharmaceutical manufacturing
Aerospace engineering
Additional Information
Complies with FDA standards for food safety applications.
Suitable for use in environments requiring high chemical resistance.
Suitable for use in environments requiring high chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 22.33 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 22.33 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22.33 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 22.33 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 22.33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22.33 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 22.33 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 22.33 mm OD
