RS PRO FEP, FKM, Viton O-Ring O-Ring, 405.26 mm ID, 419.24 mm OD
- RS Stock No.:
- 731-543
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP5,692.50
(exc. VAT)
PHP6,375.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,692.50 |
*price indicative
- RS Stock No.:
- 731-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | FEP, FKM, Viton | |
| Inside Diameter | 405.26mm | |
| Outside Diameter | 419.24mm | |
| Minimum Operating Temperature | -20°C | |
| Thickness | 6.99mm | |
| Colour | Black | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 90 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material FEP, FKM, Viton | ||
Inside Diameter 405.26mm | ||
Outside Diameter 419.24mm | ||
Minimum Operating Temperature -20°C | ||
Thickness 6.99mm | ||
Colour Black | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 90 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO FEP Viton®/FKM Encapsulated O-rings Series
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from high-quality materials such as Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton, it offers excellent chemical resistance and durability. With an inside diameter of 405.26 mm, it is Ideal for use in demanding environments where temperature and pressure stability are crucial.
Features and Benefits
Applications
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
Additional Information
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Viton®/FKM Inner Core
Delivering greater chemical resistance than Silicone. If the encapsulation is damaged, Viton®/FKM provides greater resilience to chemical attack. This is the choice for LABS Silicone free product.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 140°C (284°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 405.26 mm ID, 419.24 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 415.92 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 412.32 mm OD
- RS PRO Fluorinated Ethylene Propylene 405.26 mm ID, 415.92 mm OD
- RS PRO Fluorinated Ethylene Propylene 405.26 mm ID, 412.32 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 44.56 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 520.84 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 394.35 mm OD
