SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 130 mm ID, 150 mm OD

Subtotal (1 pack of 2 units)*

PHP8,306.82

(exc. VAT)

PHP9,303.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,306.82PHP4,153.41

*price indicative

RS Stock No.:
587-475
Mfr. Part No.:
130X150X14 CRSA1 R
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Metal-Cased with Sealant Coated

Inside Diameter

130mm

Outside Diameter

150mm

Thickness

14mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. Seals are designed with a single metal case, a single sealing lip made of elastomer for best sealing against the rotating shaft. The seal also has a garter spring to optimize sealing against the shaft and a dust lip to improve contamination ingress resistance.

For oil or grease

With garter spring

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy