Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 329.57 mm ID, 340.23 mm OD

Subtotal (1 bag of 2 units)*

PHP8,468.92

(exc. VAT)

PHP9,485.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP8,468.92PHP4,234.46

*price indicative

RS Stock No.:
584-616
Mfr. Part No.:
185076
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

329.57mm

Outside Diameter

340.23mm

Minimum Operating Temperature

30°C

Thickness

5.33mm

Maximum Operating Temperature

200°C

Hardness

Shore A 70

Standards/Approvals

USA, ISO 3601-3, ISO 3601-1, Food : FR

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Very good resistance to mineral oils and household gases also atmospheric agents and fuels

Good resistance to chemicals and acids

Quite good mechanical strength and impermeability

Commonly used in high temperature hydraulic and pneumatic systems

Used in high vacuum applications and industrial valves and fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy