Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 21.3 mm ID, 28.5 mm OD
- RS Stock No.:
- 584-506
- Mfr. Part No.:
- 121399
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP1,969.47
(exc. VAT)
PHP2,205.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,969.47 | PHP196.947 |
*price indicative
- RS Stock No.:
- 584-506
- Mfr. Part No.:
- 121399
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 21.3mm | |
| Outside Diameter | 28.5mm | |
| Thickness | 3.6mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ISO 3601-3, USA, ISO 3601-1, Food: FR | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 21.3mm | ||
Outside Diameter 28.5mm | ||
Thickness 3.6mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ISO 3601-3, USA, ISO 3601-1, Food: FR | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 28.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 26.1 mm OD
