Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 2.6 mm ID, 6.4 mm OD

Subtotal (1 bag of 50 units)*

PHP1,122.61

(exc. VAT)

PHP1,257.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,122.61PHP22.452

*price indicative

RS Stock No.:
584-226
Mfr. Part No.:
102430
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

2.6mm

Outside Diameter

6.4mm

Minimum Operating Temperature

30°C

Thickness

1.9mm

Maximum Operating Temperature

100°C

Hardness

Shore A 50

Standards/Approvals

ISO 3601-1, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Resistance from Air, Heat and Cold

Mechanical properties are Traction and Compression set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy