Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 40 mm ID, 46 mm OD
- RS Stock No.:
- 584-158
- Mfr. Part No.:
- 131597
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP3,404.16
(exc. VAT)
PHP3,812.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,404.16 | PHP340.416 |
*price indicative
- RS Stock No.:
- 584-158
- Mfr. Part No.:
- 131597
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 40mm | |
| Outside Diameter | 46mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | USA, ISO 3601-3, Food: FR, ISO 3601-1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 40mm | ||
Outside Diameter 46mm | ||
Thickness 3mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 70 | ||
Standards/Approvals USA, ISO 3601-3, Food: FR, ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 46 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 46 mm OD
