Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 39 mm ID, 45 mm OD
- RS Stock No.:
- 584-150
- Mfr. Part No.:
- 132300
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP1,016.09
(exc. VAT)
PHP1,138.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,016.09 | PHP101.609 |
*price indicative
- RS Stock No.:
- 584-150
- Mfr. Part No.:
- 132300
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 39mm | |
| Outside Diameter | 45mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN549 - H3B1, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 39mm | ||
Outside Diameter 45mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN549 - H3B1, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
EN 549 approved
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 45 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 45 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 45 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 45 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 45 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 43 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 44 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 49 mm OD
