Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 145.42 mm ID, 159.4 mm OD
- RS Stock No.:
- 583-742
- Mfr. Part No.:
- 163705
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (2 units, in bags of 2)*
PHP969.98
(exc. VAT)
PHP1,086.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP969.98 | PHP484.99 |
*price indicative
- RS Stock No.:
- 583-742
- Mfr. Part No.:
- 163705
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 145.42mm | |
| Outside Diameter | 159.4mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 6.99mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 145.42mm | ||
Outside Diameter 159.4mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 6.99mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 159.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 159.4 mm OD
- RS PRO Fluorinated Ethylene Propylene 145.42 mm ID, 159.4 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 159.4 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 159.4 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket 159.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 156.08 mm OD
- RS PRO Fluorinated Ethylene Propylene 145.42 mm ID, 156.08 mm OD
