Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 37.1 mm ID, 40.3 mm OD
- RS Stock No.:
- 583-433
- Mfr. Part No.:
- 130107
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP3,329.76
(exc. VAT)
PHP3,729.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,329.76 | PHP332.976 |
*price indicative
- RS Stock No.:
- 583-433
- Mfr. Part No.:
- 130107
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 37.1mm | |
| Outside Diameter | 40.3mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.6mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-3, ISO 3601-1, EN682 H80, EN549 H3E1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 37.1mm | ||
Outside Diameter 40.3mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.6mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-3, ISO 3601-1, EN682 H80, EN549 H3E1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Compliance to EN549 and EN682 standard
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 40.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 40.3 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 40.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 40.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 40.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 40.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 40.3 mm OD
- NSK-RHP Bearing Insert 25.4 mm ID 40.3 mm OD 1130-1
