Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 15.1 mm ID, 20.5 mm OD
- RS Stock No.:
- 582-961
- Mfr. Part No.:
- 115480
- Manufacturer:
- Hutchinson Le Joint Français
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 582-961
- Mfr. Part No.:
- 115480
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 15.1mm | |
| Outside Diameter | 20.5mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 2.7mm | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | DE, FR, EN549 - H3B2, USA, ISO 3601-3, ISO 3601-1, GB | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 15.1mm | ||
Outside Diameter 20.5mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 2.7mm | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 70 | ||
Standards/Approvals DE, FR, EN549 - H3B2, USA, ISO 3601-3, ISO 3601-1, GB | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 20.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 20.5 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 20.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 20.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 20.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 20.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 20.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 20.5 mm OD
