Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 5.28 mm ID, 8.84 mm OD
- RS Stock No.:
- 582-920
- Mfr. Part No.:
- 105293
- Manufacturer:
- Hutchinson Le Joint Français
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 582-920
- Mfr. Part No.:
- 105293
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 5.28mm | |
| Outside Diameter | 8.84mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | BS009/AS009, EN549 - H3B2, Food : FR, FR, Gaz : EN549 - H3B2, GB, ISO 3601-1, ISO 3601-3, Potable water : DE, USA | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 5.28mm | ||
Outside Diameter 8.84mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 70 | ||
Standards/Approvals BS009/AS009, EN549 - H3B2, Food : FR, FR, Gaz : EN549 - H3B2, GB, ISO 3601-1, ISO 3601-3, Potable water : DE, USA | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Resistance from Air, Heat and Cold
Mechanical properties are Traction and Compression set
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 8.84 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 8.84 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 8.84 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8.84 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 8.84 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 8.84 mm OD
- RS PRO Nitrile O-Ring O-Ring 8.84 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 8.84 mm OD
