Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 58 mm ID, 65.1 mm OD
- RS Stock No.:
- 582-884
- Mfr. Part No.:
- 141425
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP5,240.86
(exc. VAT)
PHP5,869.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,240.86 | PHP524.086 |
*price indicative
- RS Stock No.:
- 582-884
- Mfr. Part No.:
- 141425
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 58mm | |
| Outside Diameter | 65.1mm | |
| Thickness | 3.55mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN549 - H3E1, EN682 - H80, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 58mm | ||
Outside Diameter 65.1mm | ||
Thickness 3.55mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN549 - H3E1, EN682 - H80, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 65.1 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 65.1 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 64 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 64 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 64 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 58 mm OD
