Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 25.07 mm ID, 30.31 mm OD
- RS Stock No.:
- 582-818
- Mfr. Part No.:
- 124261
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP696.15
(exc. VAT)
PHP779.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP696.15 | PHP69.615 |
*price indicative
- RS Stock No.:
- 582-818
- Mfr. Part No.:
- 124261
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 25.07mm | |
| Outside Diameter | 30.31mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | BS120/AS120, ISO 3601-1, ISO 3601-3, USA, DE, FR, GB | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 25.07mm | ||
Outside Diameter 30.31mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 80 | ||
Standards/Approvals BS120/AS120, ISO 3601-1, ISO 3601-3, USA, DE, FR, GB | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 30.31 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 30.31 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 30.31 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 30.31 mm OD
- RS PRO Fluorinated Ethylene Propylene 25.07 mm ID, 30.31 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 30.31 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 30.31 mm OD
- RS PRO Chloroprene O-Ring O-Ring 30.31 mm OD
