Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 9.52 mm ID, 13.08 mm OD

Subtotal (1 bag of 50 units)*

PHP1,232.76

(exc. VAT)

PHP1,380.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,232.76PHP24.655

*price indicative

RS Stock No.:
582-355
Mfr. Part No.:
109410
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

9.52mm

Outside Diameter

13.08mm

Minimum Operating Temperature

30°C

Thickness

1.78mm

Maximum Operating Temperature

100°C

Hardness

Shore A 80

Standards/Approvals

EN549, H3B1, ISO 3601-1, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils and household gases

Good mechanical behaviour

Good impermeability

Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy