Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 240.67 mm ID, 251.33 mm OD
- RS Stock No.:
- 581-409
- Mfr. Part No.:
- 178025
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
PHP6,238.51
(exc. VAT)
PHP6,987.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,238.51 | PHP3,119.255 |
*price indicative
- RS Stock No.:
- 581-409
- Mfr. Part No.:
- 178025
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 240.67mm | |
| Outside Diameter | 251.33mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 5.33mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ISO 3601-3, BS375 AS375, ISO 3601-1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 240.67mm | ||
Outside Diameter 251.33mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ISO 3601-3, BS375 AS375, ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 251.33 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 251.33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 251.33 mm OD
- RS PRO Nitrile O-Ring O-Ring 251.33 mm OD
- RS PRO Fluorinated Ethylene Propylene 240.67 mm ID, 251.33 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 251.33 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 254.65 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 254.65 mm OD
