Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 53 mm ID, 59 mm OD
- RS Stock No.:
- 580-869
- Mfr. Part No.:
- 138515
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
PHP1,758.33
(exc. VAT)
PHP1,969.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,758.33 | PHP175.833 |
*price indicative
- RS Stock No.:
- 580-869
- Mfr. Part No.:
- 138515
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 53mm | |
| Outside Diameter | 59mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-1, EN549 - H3B1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 53mm | ||
Outside Diameter 59mm | ||
Thickness 3mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-1, EN549 - H3B1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
Hardness 78 Sh A
EN 549 approved
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 59 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 59 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 59 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 59 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 59 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 59 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 59 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 59 mm OD
