Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 86.15 mm ID, 88.65 mm OD

Subtotal (1 bag of 10 units)*

PHP1,758.33

(exc. VAT)

PHP1,969.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,758.33PHP175.833

*price indicative

RS Stock No.:
580-459
Mfr. Part No.:
151908
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

86.15mm

Outside Diameter

88.65mm

Minimum Operating Temperature

30°C

Thickness

1.25mm

Maximum Operating Temperature

100°C

Hardness

Shore A 70

Standards/Approvals

EN549 - H3B2

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils and household gases

Good mechanical behaviour

Good impermeability

Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy