Hummel Nitrile Rubber (NBR) O-Ring Seal

This image is representative of the product range

Subtotal (1 pack of 500 units)*

PHP5,655.61

(exc. VAT)

PHP6,334.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,655.61PHP11.311

*price indicative

RS Stock No.:
555-494
Distrelec Article No.:
304-54-368
Mfr. Part No.:
1.321.1100.17
Manufacturer:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Product Type

O-Ring Seal

Material

Nitrile Rubber (NBR)

Colour

Black

Thickness

1.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy