SKF Felt Seal Bearing Assembly, 135 mm ID, 198.5 mm OD
- RS Stock No.:
- 463-238
- Mfr. Part No.:
- TSN 530 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,807.86
(exc. VAT)
PHP15,464.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,807.86 |
*price indicative
- RS Stock No.:
- 463-238
- Mfr. Part No.:
- TSN 530 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Felt Seal | |
| Inside Diameter | 135mm | |
| Outside Diameter | 198.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Felt Seal | ||
Inside Diameter 135mm | ||
Outside Diameter 198.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.
Easy to install
Cost effective
Suitable for relatively high shaft speeds
Related links
- SKF Felt Seal Bearing Assembly 208.5 mm OD
- SKF Nitrile Rubber (NBR) Felt Seal Bearing Assembly 163.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 200 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 202 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 103.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 147.5 mm OD
- SKF Felt Ring Seal 52 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 173.5 mm OD
