Bourns, 2027 Series 600 V 25 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 854-299P
- Mfr. Part No.:
- 2027-A-60-SM-RPLF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP4,761.10
(exc. VAT)
PHP5,332.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 50 - 245 | PHP95.222 | - |
| 250 - 495 | PHP85.618 | 10% |
| 500 + | PHP73.562 | 22% |
*price indicative
- RS Stock No.:
- 854-299P
- Mfr. Part No.:
- 2027-A-60-SM-RPLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2027 Series | |
| Product Type | Gas Discharge Tube | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Surge Current | 25kA | |
| DC Spark Over Voltage | 600V | |
| Impulse Spark Over Voltage | 850V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8mm | |
| Standards/Approvals | UL | |
| Height | 6.4mm | |
| DC Holdover Voltage | 150V dc | |
| Capacitance | 1pF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2027 Series | ||
Product Type Gas Discharge Tube | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 600V | ||
Impulse Spark Over Voltage 850V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 8mm | ||
Standards/Approvals UL | ||
Height 6.4mm | ||
DC Holdover Voltage 150V dc | ||
Capacitance 1pF | ||
- COO (Country of Origin):
- CR
The Bourns precision gas discharge tube surge Protector provides superior surge protection, specifically is designed for Compact applications with robust performance under various conditions, ensuring reliable operation in critical systems.
AEC-Q200 compliant for automotive applications
Low capacitance and insertion loss, enhancing signal integrity
High surge current rating of 850 V at 1000 V/μs impulse sparkover
Operating temperature range of -40 to +125 °C for versatile usage
UL Recognized component, meeting safety standards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
