Bourns, 2027 Series 350 V 25 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP541.50

(exc. VAT)

PHP606.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP108.30PHP541.50-
50 - 245PHP95.222PHP476.1112%
250 - 495PHP85.618PHP428.0920%
500 +PHP73.562PHP367.8132%

*price indicative

Packaging Options:
RS Stock No.:
854-296
Mfr. Part No.:
2027-A-35-SM-RPLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Gas Discharge Tube

Series

2027 Series

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

25kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

600V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8mm

Height

6.4mm

Standards/Approvals

UL

DC Holdover Voltage

150V dc

Capacitance

1pF

COO (Country of Origin):
CR
The Bourns Compact surge protection device specifically is designed for surface mount technology, providing reliable protection against voltage transients in electronic circuits.

High surge current rating enhances device longevity

Low capacitance ensures minimal insertion loss

Stable breakdown voltage throughout the device's life

AEC-Q200 compliant for automotive applications

UL Recognized, ensuring industry-standard safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy