Bourns, 2027 Series 230 V 25 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 854-294P
- Mfr. Part No.:
- 2027-A-23-SM-RPLF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP4,761.10
(exc. VAT)
PHP5,332.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP95.222 |
| 250 - 495 | PHP85.618 |
| 500 + | PHP73.562 |
*price indicative
- RS Stock No.:
- 854-294P
- Mfr. Part No.:
- 2027-A-23-SM-RPLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Gas Discharge Tube | |
| Series | 2027 Series | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Surge Current | 25kA | |
| DC Spark Over Voltage | 230V | |
| Impulse Spark Over Voltage | 450V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Length | 8mm | |
| Height | 6.4mm | |
| Capacitance | 1pF | |
| DC Holdover Voltage | 150V dc | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Gas Discharge Tube | ||
Series 2027 Series | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage 450V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Length 8mm | ||
Height 6.4mm | ||
Capacitance 1pF | ||
DC Holdover Voltage 150V dc | ||
- COO (Country of Origin):
- CR
The Bourns precision gas discharge tube surge Protector provides reliable protection against voltage surges in electrical circuits. It is specifically is designed for Compact applications, ensuring long-lasting performance and safety in demanding environments.
AEC-Q200 compliant for automotive applications
UL recognised component ensuring high safety standards
Stable breakdown throughout its operational life
Low capacitance and insertion loss for improved efficiency
High surge current rating enhances protection capabilities
Compact surface mount design suitable for pick and place assembly
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
