Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-881
- Mfr. Part No.:
- VP1370
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP563.37
(exc. VAT)
PHP630.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 40 unit(s) shipping from August 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP563.37 |
*price indicative
- RS Stock No.:
- 873-881
- Mfr. Part No.:
- VP1370
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Fused Spur | |
| Switched | No | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Number of Poles | 1 | |
| Height | 86mm | |
| Depth | 7mm | |
| Earth Terminal | Yes | |
| Width | 86mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Fused Spur | ||
Switched No | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Number of Poles 1 | ||
Height 86mm | ||
Depth 7mm | ||
Earth Terminal Yes | ||
Width 86mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The Vimark switched spur offers a contemporary designed profile for reliable electrical control, ensuring efficient power management in your home or workspace.
Fitted with a neon indicator for easy visibility
Includes terminals with clear bold markings for straightforward installation
Features a robust construction that ensures longevity and safety
Provides a secure locking mechanism for the fuse carrier in the out position
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
