ABB Switch Disconnector, 3-Pole, 400 A

Subtotal (1 unit)*

PHP193,240.50

(exc. VAT)

PHP216,429.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP193,240.50

*price indicative

RS Stock No.:
259-9832
Mfr. Part No.:
1SCA123582R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Series

1SCA12

IP Rating

IP20

Fuse Current

400A

Switching Power

10W

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB by-pass switch includes a black plastic IP65 I-0-II pistol type handle and a handle extension for enabling smooth manual operation, shaft and bolt set for the cable connection.

Front operated

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy