ABB Fuse Switch Disconnector, 4-Pole, 1.25 kA
- RS Stock No.:
- 235-2253
- Mfr. Part No.:
- 1SCA109344R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP349,407.08
(exc. VAT)
PHP391,335.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP349,407.08 |
*price indicative
- RS Stock No.:
- 235-2253
- Mfr. Part No.:
- 1SCA109344R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Series | OS | |
| Mechanical Fuse Size | D1 | |
| Fuse Current | 1.25kA | |
| Standards/Approvals | IEC 60947-3, RoHS, REACH, CCC, CE, DNV GL, EAC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Series OS | ||
Mechanical Fuse Size D1 | ||
Fuse Current 1.25kA | ||
Standards/Approvals IEC 60947-3, RoHS, REACH, CCC, CE, DNV GL, EAC | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 50 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 13 (between the poles)
Related links
- ABB Fuse Switch Disconnector 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector 1.25 kA
- ABB Switch Disconnector 1.25 kA, 1.25kA
- ABB Switch Disconnector 1.25 kA
- Schneider Electric Switch Disconnector 1.25 kA, 1.25kA
- Socomec Fuse Switch Disconnector 1.25 kA, 50A
- Schneider Electric Fuse Switch Disconnector 1.25 kA, 32A
- Socomec Fuse Switch Disconnector 1.25 kA