ABB Fuse Switch Disconnector, 4-Pole, 630 A
- RS Stock No.:
- 235-2035
- Mfr. Part No.:
- 1SCA022835R7260
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP194,129.17
(exc. VAT)
PHP217,424.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,129.17 |
*price indicative
- RS Stock No.:
- 235-2035
- Mfr. Part No.:
- 1SCA022835R7260
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Series | OS | |
| Fuse Current | 630A | |
| Mechanical Fuse Size | 3 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS, EAC, IEC 60947-3, DNV GL, REACH, CE, CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Series OS | ||
Fuse Current 630A | ||
Mechanical Fuse Size 3 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS, EAC, IEC 60947-3, DNV GL, REACH, CE, CCC | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 3 fuse size.
Safe maintenance and operation
Modular design
Related links
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A
- ABB Switch Disconnector 630 A, 630A
- Socomec Fuse Switch Disconnector 630 A
- Schneider Electric Fuse Switch Disconnector 630 A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 400A