Siemens Switch Disconnector & Isolator
- RS Stock No.:
- 228-8190
- Mfr. Part No.:
- 3NJ4915-1FB20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,907.91
(exc. VAT)
PHP7,736.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,907.91 |
*price indicative
- RS Stock No.:
- 228-8190
- Mfr. Part No.:
- 3NJ4915-1FB20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector & Isolator | |
| Mount Type | Plate | |
| IP Rating | IP20 | |
| Series | 3NJ4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector & Isolator | ||
Mount Type Plate | ||
IP Rating IP20 | ||
Series 3NJ4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- DE
The Siemens current transformers can be integrated 150/5 A.It accessory for strips 3NJ41 In line fuse switch disconnectors Sz. NH0.
IP20 protection class
CE and EAC approval
Related links
- Siemens Switch Disconnector & Isolator
- Socomec Switch Disconnector & Isolator
- Socomec Switch Disconnector & Isolator, 63A
- Schneider Electric Switch Disconnector & Isolator
- EICHOFF Switch Disconnector & Isolator, 16A
- Eaton Switch Disconnector & Isolator, 3-Pole
- Schneider Electric Switch Disconnector & Isolator 125 A, 68.5A
- Schneider Electric Switch Disconnector & Isolator 100A
