Siemens Switch Disconnector & Isolator

Subtotal (1 unit)*

PHP34,885.31

(exc. VAT)

PHP39,071.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,885.31

*price indicative

RS Stock No.:
228-8185
Mfr. Part No.:
3NJ4915-1FA11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector & Isolator

Mount Type

Plate

Series

3NJ4

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
DE
The Siemens current transformers can be integrated 150/1 A It is accessory for strips 3NJ41 In line fuse switch disconnectors Sz. NH00.

IP20 protection class

CE and EAC approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy