Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 213-1365
- Mfr. Part No.:
- 3NP1123-1JC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,347.77
(exc. VAT)
PHP8,229.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,347.77 |
*price indicative
- RS Stock No.:
- 213-1365
- Mfr. Part No.:
- 3NP1123-1JC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Terminal Type | Box | |
| Series | 3NP1 | |
| IP Rating | IP40, IP20, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH000 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | VDE, RoHS, IEC, EN, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Terminal Type Box | ||
Series 3NP1 | ||
IP Rating IP40, IP20, IP30 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH000 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals VDE, RoHS, IEC, EN, CE, CCC | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 has cover level of 32/70 mm with box terminal type electrical connection. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a Busbar system, even if they need to be accessed on the rear. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Operating voltage 690 V AC
Ambient temperature -25 °C to +55 °C
Isolation voltage 1000 V
Mechanical life 2000
Surge voltage resistance 8 kV
Related links
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 125A
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
