Schneider Electric Switch Disconnector, 4-Pole, 160 A
- RS Stock No.:
- 879-534
- Mfr. Part No.:
- SEA9NI1604SM
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP35,009.74
(exc. VAT)
PHP39,210.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,009.74 |
*price indicative
- RS Stock No.:
- 879-534
- Mfr. Part No.:
- SEA9NI1604SM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Board | |
| Switching Voltage | 415V ac | |
| Electrical Phase | 3 | |
| Series | Acti9 Isobar B | |
| Fuse Current | 160A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Board | ||
Switching Voltage 415V ac | ||
Electrical Phase 3 | ||
Series Acti9 Isobar B | ||
Fuse Current 160A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Schneider Electric switch disconnector designed for use as an incomer, providing reliable isolation for electrical circuits. This robust device ensures compliance with Acti9 Isobar B split meter board compatibility.
Rated for an operational current of 160 A at 415 V AC
Features a four-pole configuration for enhanced circuit management
Compact packaging includes 1 piece per unit for ease of handling
Country of origin is the UK to ensure quality compliance
Comes with an 18-month warranty for durability assurance
Related links
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 kA, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 500 A, 500A
- Schneider Electric Switch Disconnector 1600A
- Schneider Electric Switch Disconnector 1000A
