Schneider Electric Switch Disconnector, 3-Pole, 20A
- RS Stock No.:
- 871-076
- Mfr. Part No.:
- A9S60320
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP6,105.79
(exc. VAT)
PHP6,838.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,105.79 |
*price indicative
- RS Stock No.:
- 871-076
- Mfr. Part No.:
- A9S60320
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V ac | |
| Switching Current | 20A | |
| Terminal Type | Tunnel Terminal | |
| Series | A9S60320 | |
| IP Rating | IP4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 415V ac | ||
Switching Current 20A | ||
Terminal Type Tunnel Terminal | ||
Series A9S60320 | ||
IP Rating IP4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- BE
The Schneider Electric load switch is designed for controlling electrical circuits with a reliable three-pole configuration, enhancing operational efficiency and safety in various applications.
Rated operational current of 20 A at 415 V AC enhances performance in demanding environments
Isolation suitability ensures safe disconnection of circuits for maintenance
Mechanical lifespan of 300,000 cycles reduces the need for frequent replacements
Compact design with DIN rail mounting provides ease of installation in limited spaces
Related links
- Socomec Fuse Switch Disconnector 20A
- Eaton Fuse Switch Disconnector 20A
- Schneider Electric Switch Disconnector 20A
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 40A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 100 A
