Schneider Electric Switch Disconnector, 3-Pole, 25 A, Repacked
- RS Stock No.:
- 866-257
- Mfr. Part No.:
- A9N15656W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,853.34
(exc. VAT)
PHP5,435.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,853.34 |
*price indicative
- RS Stock No.:
- 866-257
- Mfr. Part No.:
- A9N15656W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 500V ac | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Fuse Current | 25A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Auxiliary Contacts Available | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 500V ac | ||
IP Rating IP20 | ||
Series Acti9 | ||
Fuse Current 25A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Auxiliary Contacts Available No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse disconnector offers essential protection for electrical circuits, ensuring safe and efficient operation in various applications while accommodating multiple current ratings.
Rated operational voltage of 500 V AC ensures reliable performance
Available in various current ratings from 2 A to 25 A to suit specific needs
Designed for DIN rail mounting, optimising space and installation ease
IP20 protection rating safeguards against dust ingress
1
24
42
66
Related links
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector & Isolator 25 A
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 100 A
